
This Panasonic HL series relay is a general purpose relay with a maximum current rating of 15A and a maximum voltage rating of 125V AC. It has a non-latching coil type and operates at a maximum temperature of 70°C. The relay is designed for chassis mount with flanges and has a quick connect termination. It is RoHS compliant and available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HTM-AC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 20.6mm |
| Length | 43mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-AC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
