
The HL1-HTM-AC240V relay from Panasonic is a general purpose relay with a maximum current rating of 15A and a maximum voltage rating of 250V AC. It has a silver contact material and is RoHS compliant. The relay is designed for chassis mount and has a quick connect termination. It operates within a temperature range of -50°C to 70°C and has a release time of 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HTM-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
