
This general purpose relay is designed for use in a variety of applications. It has a contact current rating of 15A and can operate at a coil voltage of 240V AC. The relay has a non-latching coil type and can switch in 10ms. It is suitable for use in temperatures ranging from -50°C to 70°C. The relay is RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Panasonic HL1-HTM-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL1-HTM-AC240V-F technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
