General purpose SPDT power relay featuring a 24V AC coil with 50mA coil current and non-latching operation. Offers a 15A contact current rating with Tin/Silver contacts and a 125V AC maximum voltage rating. Designed for chassis mounting with flanges and quick connect termination, this relay operates within a -50°C to 70°C temperature range, with 25ms operate and release times.
Panasonic HL1-HTM-AC24V-F technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 20.6mm |
| Height | 34.4mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 35g |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-AC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.