
SPDT Power Relay with 15A contact current rating and Silver contact material. Features a 110VDC non-latching coil with 1W coil power and 10kΩ coil resistance. Operates within a -50°C to 70°C temperature range, offering 10ms operate time and 5ms release time. Chassis mount termination with quick connect, suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 10000R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
