
SPDT Power Relay with a 24VDC coil voltage and 15A contact current rating. Features include a 900mW coil power, 650 Ohm coil resistance, and 37mA coil current. Contact material is Silver/Tin, with AC voltage rating of 250V and DC voltage rating of 30V. Operates within a temperature range of -50°C to 70°C, with operate and release times of 10ms and 5ms respectively. Chassis mountable with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HTM-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Tin |
| Depth | 20.6mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 650R |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
