
This Panasonic relay features a 6V DC coil with a maximum current rating of 15A and a maximum voltage rating of 125V AC. It has a SPDT throw configuration and is designed for operation between -50°C and 70°C. The relay is packaged in quantities of 20 and is compliant with RoHS regulations. It is suitable for use in electromechanical relay applications.
Sign in to ask questions about the Panasonic HL1-HTM-DC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL1-HTM-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Flanges |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-DC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.