
The HL2-H-AC100V-F is a general purpose relay with a contact current rating of 10A and a maximum voltage rating of 125V AC. It has a non-latching coil type and operates at a maximum temperature of 70°C. The relay is socketable and has a DPDT throw configuration. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Sign in to ask questions about the Panasonic HL2-H-AC100V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-H-AC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC100V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
