
DPDT general purpose power relay featuring a 120V AC coil with 10mA coil current. Contact ratings include 10A current and 125V AC maximum voltage, with Tin/Silver contact material. This socketable relay offers quick connect termination and operates within a -50°C to 70°C temperature range, with 25ms operate and release times.
Sign in to ask questions about the Panasonic HL2-H-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-H-AC120V-F technical specifications.
| Package/Case | 120 |
| Coil Current | 10mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 35.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 35g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
