
The HL2-H-AC240V-F is a general purpose DPDT socket relay with a contact current rating of 10A and a maximum voltage rating of 125V AC. It has a non-latching coil type and operates within a temperature range of -50°C to 70°C. The relay is socketable and has a plug termination. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Panasonic HL2-H-AC240V-F technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 35.4mm |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC240V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
