
DPDT power relay with a 24VAC coil voltage and 50mA coil current. Features a 10A contact current rating with Tin, Silver contact material and a 125V AC maximum voltage rating. Operates within a -50°C to 70°C temperature range, offering 25ms operate and release times. Socketable mounting with quick connect termination.
Sign in to ask questions about the Panasonic HL2-H-AC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-H-AC24V-F technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
