
DPDT power relay with a 12V DC coil voltage, 75mA coil current, and 900mW coil power. Features a 10A contact current rating with Tin, Silver contact material and a 125V AC voltage rating. Operates within a temperature range of -50°C to 70°C, with a 25ms operate and release time. Socketable mounting with quick connect termination, this lead-free, RoHS compliant relay is suitable for general-purpose control panel applications.
Panasonic HL2-H-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
