
DPDT power relay with a 115VAC coil voltage and 10A contact current rating. Features tin/silver contacts, through-hole mounting with PC pin termination, and a general-purpose relay type. Operates within a wide temperature range of -50°C to 70°C, with operate and release times of 25ms and 10ms respectively. Offers AC voltage ratings up to 250V and DC voltage ratings up to 30V. Dimensions are 27.2mm (length) x 20.8mm (depth) x 36.9mm (height).
Sign in to ask questions about the Panasonic HL2-HP-AC115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-HP-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HP-AC115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
