The HL Series relay features a non-latching coil with a current rating of 100mA and a voltage rating of 12V AC. It has a contact current rating of 10A and is made with tin and silver contact material. The relay is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is RoHS compliant and available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
Panasonic HL2-HP-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 20.8mm |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |