DPDT General Purpose Power Relay with a 10A contact current rating and 125V AC max voltage rating. Features a 240V AC non-latching coil with 5mA coil current. Offers a 500,000-hour electrical life and operates within a -50°C to 70°C temperature range. Through-hole PCB mount with PC pin termination.
Panasonic HL2-HP-AC240V-F technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 20.8mm |
| Height | 35.4mm |
| Length | 27.2mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HP-AC240V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
