
DPDT Power Relay with 110VDC coil voltage and 10A contact current rating. Features Silver, Tin contacts, 10mA coil current, and 10kR coil resistance. Through-hole mounting with PC pin termination. Operates within -50°C to 70°C, with 10ms operate time and 5ms release time. Dimensions: 27.2mm (L) x 20.8mm (D) x 36.9mm (H).
Sign in to ask questions about the Panasonic HL2-HP-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-HP-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL2-HP-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
