
DPDT power relay featuring 110VDC coil voltage and 10A maximum switching current. This non-latching, through-hole mounted relay offers 2 Form C contacts and a PC pin termination style with 8 terminals. It operates within a temperature range of -50°C to 70°C and has dimensions of 20.8x27.2x35.4mm.
Panasonic HL2-HP-DC110V-F technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 35.4 |
| Product Weight (g) | 35 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 10KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 90W|2.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic HL2-HP-DC110V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.