
The HL Series General Purpose DPDT Power Relay is a 10A, 250V AC relay with a non-latching coil and silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is RoHS compliant and lead free, and is packaged in bulk quantities of 20. It has a quick connect termination and a top mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL2-HTM-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HTM-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
