
This Panasonic HL series relay is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 125V AC. It has a non-latching coil type and operates at a coil current of 50mA. The relay is designed for chassis mount, flanges, or panel mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is RoHS compliant and has a quick connect termination.
Sign in to ask questions about the Panasonic HL2-HTM-AC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-HTM-AC24V-F technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Flanges, Panel |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HTM-AC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
