The HL Series relay is a general purpose, non-latching electromechanical relay with a coil voltage rating of 48V AC and a maximum operating temperature of 70°C. It has a contact current rating of 10A and a throw configuration of DPDT. The relay is chassis mount and has a quick connect termination. It is RoHS compliant and available in a bulk packaging with 20 units per package.
Panasonic HL2-HTM-AC48V-F technical specifications.
| Coil Current | 25mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.