
The HL Series General Purpose DPDT Power Relay is a 10A rated relay with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It has a maximum voltage rating of 30V DC and 250V AC. The relay is a non-latching type with a coil current of 50mA and a coil power of 900mW. It features a silver contact material and a quick connect termination. The relay is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HL2-HTM-DC18V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-HTM-DC18V technical specifications.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HTM-DC18V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.