
DPDT power relay featuring a 24VDC coil with 37mA current draw and 650 Ohm resistance. Offers a 10A contact current rating with silver contacts and a 250VAC/30VDC voltage rating. Designed for chassis mounting with quick connect termination, this general-purpose relay operates within a -50°C to 70°C temperature range, boasting 10ms operate and 5ms release times.
Panasonic HL2-HTM-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 20.6mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 650R |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HTM-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
