
This is a general purpose relay with a 24V DC coil and 10A contact rating. It has a DPDT throw configuration and is designed for chassis mount applications. The relay operates within a temperature range of -50°C to 70°C and has a maximum voltage rating of 250V AC and 30V DC. It is lead free and available in bulk packaging with 20 units per package.
Panasonic HL2-HTM-DC24V-TV technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 650R |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HTM-DC24V-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
