Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL2-L-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL2-L-AC120V-F technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-L-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
