The HL Series relay is a non-latching electromechanical relay with a maximum current rating of 10A and a maximum operating temperature of 60°C. It can withstand a maximum voltage rating of 125V AC and is suitable for through-hole mounting. The relay is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations. It features a DPDT throw configuration and is part of the HL Series from Panasonic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL2-PL-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-PL-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
