Sign in to ask questions about the Panasonic HP2-AC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP2-AC48V technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -50 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | HP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic HP2-AC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.