
DPDT Power Relay with a 24VDC coil voltage and 10A contact current rating. Features silver contact material, 440 Ohm coil resistance, and 54.5mA coil current. Operates within a -50°C to 40°C temperature range, with 25ms operate and release times. Socketable mounting with quick connect termination.
Panasonic HP2-DC24V technical specifications.
| Coil Current | 54.5mA |
| Coil Power | 1.3W |
| Coil Resistance | 440R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.3W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.