
DPDT Power Relay with a 48VDC coil voltage and 10A contact current rating. Features include a 1.3W coil power, 1.8kR coil resistance, and silver contact material. Operates within a -50°C to 40°C temperature range with a 25ms operate and release time. Socketable mounting with quick connect termination, this general-purpose relay is RoHS compliant.
Sign in to ask questions about the Panasonic HP2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP2-DC48V technical specifications.
| Coil Current | 26.7mA |
| Coil Power | 1.3W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.3W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
