Sign in to ask questions about the Panasonic HP2-SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP2-SF technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HP |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
