
The HP Series relay from Panasonic is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 10A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 40°C and is RoHS compliant. It features a quick connect termination and a 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HP3-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 13.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
