
3PDT power relay featuring a 24VDC coil with 60mA coil current, 1.4W coil power, and 400 Ohm coil resistance. This general-purpose, non-latching relay offers a 10A contact current rating with silver contact material and a maximum AC voltage rating of 250V. Designed for socketable, plug-in mounting with quick connect termination, it operates within a temperature range of -50°C to 40°C and boasts a 30ms operate and release time.
Panasonic HP3-DC24V technical specifications.
| Coil Current | 60mA |
| Coil Power | 1.4W |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
