
110VDC Power Relay featuring a 3PDT (3 Form C) contact configuration and a 10A contact current rating. This general-purpose relay offers a coil voltage of 110VDC with a coil power consumption of 1.6W and a coil resistance of 7.45kΩ. Designed for plug-in mounting via a socket, it operates within a temperature range of -50°C to 40°C and boasts a silver contact material. The relay provides a quick connect termination and is RoHS compliant.
Sign in to ask questions about the Panasonic HP3-L-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP3-L-DC110V technical specifications.
| Coil Current | 14.9mA |
| Coil Power | 1.6W |
| Coil Resistance | 7.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-L-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
