Panasonic HP3-M-AC240V technical specifications.
| Coil Current | 13.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-M-AC240V to view detailed technical specifications.
No datasheet is available for this part.