
The HP3-M-AC240V-VDE is a flange mount power relay from Panasonic with a 3PDT throw configuration. It has a maximum current rating of 10A and can operate within a temperature range of -50°C to 40°C. The relay is designed for use with 240V AC and features a lead-free construction. It is suitable for applications requiring a high current rating and reliable operation in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.9mA |
| Coil Voltage (AC) | 240V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
