The HP Series General Purpose 3PDT Flange Mount Power Relay is a lead-free, RoHS compliant electromechanical relay with a silver contact material. It features a non-latching coil with a current rating of 130mA and a voltage rating of 24V AC. The relay has a maximum current rating of 10A and a maximum voltage rating of 250V AC. It operates within a temperature range of -50°C to 40°C and has a quick connect termination. The relay is available in a bulk packaging quantity of 10 units.
Panasonic HP3-M-AC24V technical specifications.
| Coil Current | 130mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-M-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.