
10 Amp Power Relay, 3PDT, Non-Latching, General Purpose. Features a 6V DC coil with 1.5W power consumption, 250mA coil current, and 24 Ohm coil resistance. Offers a 10A contact current rating with Silver contacts and a 250V AC max voltage rating. Designed for chassis mounting with quick connect termination, operating between -50°C and 40°C.
Sign in to ask questions about the Panasonic HP3-M-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP3-M-DC6V technical specifications.
| Coil Current | 250mA |
| Coil Power | 1.5W |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Resistance | 24R |
| RoHS Compliant | No |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HP3-M-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
