This general purpose relay is rated for a contact current of 10A and a coil voltage of 100V AC. It has a non-latching coil type and operates within a temperature range of -50°C to 40°C. The relay is socketable and lead free, with a termination type of plug and a throw configuration of 4PDT.
Sign in to ask questions about the Panasonic HP4-AC100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP4-AC100V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP4-AC100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.