
The HP4-AC115V-F relay from Panasonic is a 10A power relay with a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. It has a maximum voltage rating of 250V AC and a coil voltage of 115V AC. The relay is designed for plug-in mounting and is compliant with RoHS regulations. It features a 4PDT throw configuration and can handle a coil current of 42mA.
Panasonic HP4-AC115V-F technical specifications.
| Coil Current | 42mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.
