This Panasonic electromechanical relay features a 24V DC coil voltage and a 4-throw configuration. It is a non-latching type with silver and cadmium contact material. The relay is mounted via a socket and is available in bulk packaging. It is RoHS compliant and features a quick connect termination. Operating temperature range is not specified.
Panasonic HP4-AC24V-F technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.