
The HP4-DC110V is a general purpose relay with a non-latching coil type and a maximum current rating of 10A. It has a maximum voltage rating of 250V AC and a maximum operating temperature of 40°C. The relay is socketable and plug-in, with a 4PDT throw configuration. It is lead free and has a silver contact material.
Panasonic HP4-DC110V technical specifications.
| Coil Current | 15.7mA |
| Coil Power | 1.7W |
| Coil Resistance | 7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.
