The Panasonic HP4-DC12V is a general purpose relay with a coil voltage of 12V DC and a contact current rating of 10A. It features a non-latching coil type and a silver contact material. The relay has a 4PDT throw configuration and is socketable for easy mounting. It operates within a temperature range of -50°C to 40°C and has a lead-free termination.
Panasonic HP4-DC12V technical specifications.
| Coil Current | 127mA |
| Coil Power | 1.5W |
| Coil Resistance | 95R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.