This 12V non-latching relay features a 4PDT throw configuration and a power consumption of 1.5W. It is designed for socket mounting and includes a quick connect termination. The relay is compliant with RoHS regulations and is available in a package quantity of 10. The contact material is silver and cadmium, providing reliable switching performance.
Panasonic HP4-DC12V-F technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 1.5W |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.