The HP4-DC24V is a general purpose relay with a non-latching coil type, rated for 63mA at 24V DC. It features a 1.5W coil power rating and a 10A contact current rating. The relay is socketable and has a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. It is lead free and available in bulk packaging.
Panasonic HP4-DC24V technical specifications.
| Coil Current | 63mA |
| Coil Power | 1.5W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.