
The HP4-DC24V-F is a general purpose relay with a coil voltage of 24V DC and a power consumption of 1.5W. It has a maximum current rating of 10A and a contact material of silver and cadmium. The relay operates within a temperature range of -50°C to 40°C and is RoHS compliant. It features a 4PDT throw configuration and is mountable via a socketable, plug-in design.
Sign in to ask questions about the Panasonic HP4-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP4-DC24V-F technical specifications.
| Coil Current | 63mA |
| Coil Power | 1.5W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP4-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
