
The HP4-DC6V is a general purpose relay from Panasonic with a non-latching coil type and a maximum operating temperature of 40°C. It has a contact current rating of 10A and a coil voltage of 6V DC. The relay is socketable and has a release time of 30ms. It is lead free and available in bulk packaging with 10 units per package.
Sign in to ask questions about the Panasonic HP4-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP4-DC6V technical specifications.
| Coil Current | 273mA |
| Coil Power | 1.6W |
| Coil Resistance | 22R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP4-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
