
This Panasonic HP4-L-AC115V relay is a general purpose electromechanical relay with a contact current rating of 10A and a coil voltage of 115V AC. The relay has a non-latching coil type and a silver contact material. It is designed for socketable mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. The relay is lead free and available in bulk packaging with 10 units per package.
Sign in to ask questions about the Panasonic HP4-L-AC115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP4-L-AC115V technical specifications.
| Coil Current | 42mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP4-L-AC115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
