Power Relay 115VAC 10A 4PDT(50x36x51)mm Plug-In
Panasonic HP4-L-AC115V-F technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -50 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | HP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.