
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with a 6.25mA current draw and 150mW power consumption. Contact rating is 1A at 30VDC, with gold and silver contact material. Through-hole mounting with straight PC pin termination. Operate and release times are 5ms and 4ms respectively.
Panasonic HY1-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
