
SPDT general purpose electromechanical relay featuring a 1.5VDC coil with 133.3mA current draw and 200mW power consumption. Contact ratings include 1A at 30VDC, with gold and silver contact material. Operate and release times are 5ms and 4ms respectively. This through-hole mount component has a DIP package and operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic HY1Z-1.5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HY1Z-1.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 133.3mA |
| Coil Resistance | 11.25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HY1Z-1.5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
