
SPDT general purpose electromechanical relay featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. Contact ratings include 1A at 30VDC, with gold and silver contact material. Operate and release times are 5ms and 4ms respectively. This through-hole mount component has a DIP package, operates within a -40°C to 70°C temperature range, and is RoHS compliant.
Panasonic HY1Z-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1Z-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
